Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> More Products

Geartooth Speed Sensor 4 Pin

View GS100701: Commercial Grade Gear Tooth Speed Sensors

GS100701: Commercial Grade Gear Tooth Speed Sensors

View Larger Image
Image is representative only
Cherry Corporation
Jameco Part no. 512401
Manufacturer CHERRY CORPORATION
Manufacturer no. GS100701
Catalog 151 , page 74
Pricing & Availability

$29.95

# of Unit Price
1+ $29.95
5+ $26.95
25+ $23.95
  • Availability: Ship  today  

 Add to cart

Commercial Grade Gear Tooth Speed Sensors

  • Hall-Effect with Adjustable Aluminum Housing
  • Sense motion of ferrous gear tooth targets
  • Near-zero speed sensing capability
  • Immune from hostile environments
  • Reverse battery protection from 24VDC
  • Operating voltage range: 4.5-24VDC
  • Supply current: 6mA max.
  • Output voltage: 400mV max.
  • Output current: 25mA max.
  • Output: sink
  • Wire: 20AWG x 1m
  • Operating temp. range: -40°C to 125°C
  • Housing: Aluminum, black
  • Thread: 15/32" - 32
  • Barrel length: 1.0"

    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS100701
    Product Length25mm
    Product TypeSensor Misc
    CategoryGeartooth Speed Sensor
    Minimum Operating Temperature-40°C
    Specification Value
    Maximum Operating Temperature125°C
    MountingPanel
    Pin_Count4


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Proximity Sensor Magnetic NPN 4.75 Volt To 24 Volt 3 Pin

    Buy Now  $6.95


    Proximity Sensor Magnetic 4.5 Volt To 24 Volt 3 Pin

    Buy Now  $6.95


    Proximity Sensor Magnetic NPN 4.5 Volt To 24 Volt 3 Pin

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.