Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Proximity

Proximity Sensor Magnetic NPN 4.75 Volt to 24 Volt 3 Pin

View MP101301: MP1013 Magnetic Hall Effect Proximity Sensor

MP101301: MP1013 Magnetic Hall Effect Proximity Sensor

View Larger Image
Image is representative only
Cherry Corporation
Jameco Part no. 513244
Manufacturer CHERRY CORPORATION
Manufacturer no. MP101301
Catalog 142 , page 76
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
5+ $5.49
25+ $4.95
  • Availability:Ship  1 Days ARO 

 Add to cart

MAGNETIC HALL EFFECT PROXIMITY SENSOR

Features:
  • Snap-fit mount
  • Immune to dust, dirt and moisture
  • Digital output compatible with all logic families
  • Operating voltage range: 4.75 to 24VDC @ 4mA max.
  • Operating temperature range: -40°C to +85°C
  • Reverse polarity protection up to -24V
  • Output saturation voltage: 400mV @ 25mA max.
  • South pole sensitive or bipolar latch
  • Operate point Gauss: 300 max.
  • Release point Gauss: 60 min.
  • 3-wire output, 24 AWG, 3.28 ft long

    Report a problem
    Suggest a product
  • Specification Value
    TypeMagnetic
    FamilyMP1013
    Output TypeNPN
    Product Length0.3
    Product Width0.2
    Product Height0.6
    DC Supply Voltage4.75 to 24
    Minimum Operating Supply Voltage4.75V
    Specification Value
    Typical Operating Supply Voltage5V|9V|12V|15V|18V
    Maximum Operating Supply Voltage24V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingPanel
    Pin_Count3
    Product TypeProximity Sensor


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Geartooth Speed Sensor 4-Pin

    Buy Now  $29.95


    Proximity Sensor Magnetic 4.5 Volt To 24 Volt 3 Pin

    Buy Now  $5.95


    Proximity Sensor Magnetic NPN 4.5 Volt To 24 Volt 3 Pin

    Buy Now  $5.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.