Connector RJ-25 Female 6 Position 2.54mm Solder Straight Thru-Hole 6 Terminal 1 Port Tray Cat 3

524277

$0.99 ea


  • Part no.: 524277
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 520258-3
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
1000+ $0.69
6P6C RJ11 MODULAR JACK


Features:
  • 6 positions
  • 6 contacts
  • Top entry, center latch
  • Flangeless, with panel stops
  • Contact material: Phosphor bronze, gold-plated nickel
  • Size: 0.53"L x 0.64"W x 0.63"H
  • Not panel-mountable


Report a problem
Suggest a product
Specification Value
Family520258
TypeRJ-25
Category NumberCat 3
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts6
Number of Loaded Positions6
Number of Ports1
Number of Terminals6
Maximum Current Rating1.5A/Contact
Maximum Voltage Rating150VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTray
Pitch2.54mm
Product Depth16.64mm
Product Height16.51mm
Product Length16.13mm
Termination MethodSolderable
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product