Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 6 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640440-6: 6 Contact Female Two Part Board Connector

640440-6: 6 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524736
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640440-6
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 131
Pricing & Availability

$0.35

# of Unit Price
10+ $0.35
50+ $0.30
100+ $0.28
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family640440
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length15.24mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

Connector IDC Connector Pl 40 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $0.99


Connector IDC Connector Pl 28 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $0.89


Connector IDC DIP Plug 24 Pin 0.1 Amp Use With Part 37760

Buy Now  $0.79

Copyright ©2002 - 2015 Jameco. All Rights Reserved.