Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 2 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640441-2: Two Part Board Connector 2 Contact

640441-2: Two Part Board Connector 2 Contact

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524761
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640441-2
   NCNR (Non-Cancelable, Non Returnable)
Catalog 101 , page 72
Pricing & Availability

$0.15

# of Unit Price
20+ $0.15
100+ $0.12
200+ $0.11
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart

TWO PART BOARD CONNECTOR , 2 CONTACT , FEMALE , IDC , RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family640441
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Product Height13.21mm
Specification Value
Product Length5.08mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingBright Tin-Lead Over Nickel
GenderF
Housing ColorWhite
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts2


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.