Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 4 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640441-4: 4 Contact Male Two Part Board Connector

640441-4: 4 Contact Male Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524787
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640441-4
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 131
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR


AMP MTA .100 Connectors,
CLOSED W/O TABS 4P, 24 AWG

Report a problem
Suggest a product
Specification Value
Family640441
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Product Height13.21mm
Specification Value
Product Length10.16mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorWhite
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.