Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

AMP MTA .100 Inch Connectors Friction Lock Headers Right Angle 6 Position

View 640457-6: 6 Contact Male Right Angle Two Part Board Connector

640457-6: 6 Contact Male Right Angle Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524891
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640457-6
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 130
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family640457
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.04mm
TypeWire to Board
Product Height5.71mm
Specification Value
Product Length15.24mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.