AMP MTA .100" Connectors Friction Lock Headers Right Angle 6 Position

524891

$0.25 ea


  • Part no.: 524891
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640457-6
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • Order in multiples of 10
Connector Wire to Board Header 6 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family640457
TypeWire to Board
Contact MaterialCopper Alloy
Contact PlatingTin
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationRight Angle
Number of Contacts6
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth11.04mm
Product Height5.71mm
Product Length15.24mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product