AMP HD-20 PCB Vertical
25 female screwlocks

525296

$6.55 ea


  • Part no.: 525296
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 1-745967-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.55
10+ $5.99
100+ $5.45
Connector D-Subminiature Socket 25 Position 2.77 mm Solder Straight Thru-Hole 25 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
D Type Connector TypeD SUBMINIATURE CONNECTOR
Body/Shell StyleRECEPTACLE
Shell Size3/B
Total Number of Contacts25
Mounting TypeBOARD
Termination TypeSOLDER
Contact GenderFEMALE
Contact Finish - MatingGOLD (30)
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
Shell MaterialSTEEL, TIN PLATED
Insert MaterialPOLYETHYLENE
UL Flammability Code94V-0
Additional FeatureAMPLIMITE
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
DIN ConformanceNO
IEC ConformanceNO
Manufacturer Series745967
MIL ConformanceNO
Part Number TypePART
OptionGENERAL PURPOSE
Lead FreeNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product