Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> PCB Mount

AMP HD-20 PCB Vertical 25 Female Screwlocks

View 1-745967-4: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle

1-745967-4: Amplimite Subminiature D Type HD-20 Front Metal-Shell Straight Posted Receptacle


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 525296
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-745967-4
   NCNR (Non-Cancelable, Non Returnable)
Catalog 271 , page 119
Pricing & Availability

$6.19

# of Unit Price
1+ $6.19
10+ $5.89
100+ $5.35
  • Availability:Ship  2 Days ARO 

 Add to cart

AMPLIMITE SUBMINIATURE D TYPE HD-20 FRONT METAL-SHELL STRAIGHT POSTED RECEPTACLE , 25 CONTACTS , FEMALE

Report a problem
Suggest a product
Specification Value
D Type Connector TypeD SUBMINIATURE CONNECTOR
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
Shell MaterialSTEEL, TIN PLATED
Insert MaterialPOLYETHYLENE
UL Flammability Code94V-0
Additional FeatureAMPLIMITE
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
Body/Shell StyleRECEPTACLE
DIN ConformanceNO
IEC ConformanceNO
Specification Value
Manufacturer Series745967
MIL ConformanceNO
Part Number TypePART
OptionGENERAL PURPOSE
Lead FreeNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Shell Size3/B
Total Number of Contacts25
Mounting TypeBOARD
Termination TypeSOLDER
Contact GenderFEMALE
Contact Finish - MatingGOLD (30)


Report a problem
Suggest a product

RELATED PRODUCTS

Connector D-subminiature Female 25 Position 2.77mm Solder Straight Through Hole 25 Terminal 1 Port

Buy Now  $0.85


Connector D-Subminiature ST 25 Pin Male Solder Tail PC Mount

Buy Now  $0.85


Connector D-subminiature Female 37 Position 2.77mm Solder Straight Through Hole 37 Terminal 1 Port

Buy Now  $1.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.