Adapter, USB-a Male-Miniature USB 5P, Female, USB2.0, 1.37 Inch X0.67 Inch X.35 Inch
U10-00060: USB a Male-to-Mini USB 5 Pin Female Adapter
View Larger ImageImage is representative only
| Jameco Part no. 2119769 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | U10-00060 |
| Catalog 132 , page 152 |
and BenchPro brands.
- No datasheet available. Please review the tabs below for product specifications.
USB A Male-to-Mini USB 5-Pin Female Adapter
Features:
Report a problem
Suggest a product
Features:
- USB Type A Male-to-USB Mini B (5-pin) Female nickel-plated connections
- Fully compliant to USB2.0 specifications
- Connectors: USB Plug
- Neck: Nickel-plated metal neck
- Supports data transfer speeds up to 300Mbps
- Fully shielded to help reduce EMI and other interference sources
- Molded PVC boot
- 28 AWG connectors
- Dimensions (mm): 35 x 17 x 9
- Weight: 10g
- Non-RoHS compliant