Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Socket 1 Position Crimp Straight Cable Mount Loose Piece

View 60617-1: 60617 Contact Crimp Socket 18-24AWG Tin

60617-1: 60617 Contact Crimp Socket 18-24AWG Tin


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 526150
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 60617-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 102 , page 74
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.19
100+ $0.17
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Wks ARO 

 Add to cart

CONTACT,CRIMP SOCKET,18-24AWG,TIN


CONTACT,CRIMP SOCKET,60617-1,
CMNL,18-24AWG,TIN

Report a problem
Suggest a product
Specification Value
Family60617
Maximum Current Rating13A
Maximum Voltage Rating250VAC
MountingCable Mount
PackagingLoose Piece
Product Depth3.68mm
TypeContact
Product Height3.81mm
Product Length18.03mm
Specification Value
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin
GenderSKT
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.