Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Sockets

C

Connector DIP Socket Socket 20 Position 2.54MM Solder Straight through Hole Tube

View 390261-6: Ladder Socket IC 20 PIN .300 Inch Dual

390261-6: Ladder Socket IC 20 PIN .300 Inch Dual


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 526221
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 390261-6
Catalog 142 , page 14
Pricing & Availability

$0.16

# of Unit Price
10+ $0.16
100+ $0.14
500+ $0.13
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

LADDER SOCKET , IC , 20 PIN , .300" , DUAL


@ SOCKET,IC,20 PIN,390261-6,
.300",DUAL,LADDER,P/B,TIN (10)

Report a problem
Suggest a product
Specification Value
Family390261
Insulation MaterialPolybutylene Terephthalate
Insulation Resistance10000MOhm
Maximum Insertion Force300g
Row Spacing7.62mm
Maximum Contact Resistance30mOhm
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
TypeDIP Socket
MountingThrough Hole
PackagingTube
Pitch2.54mm
Specification Value
Product Depth10mm
Product Height5.1mm
Product Length25.4mm
Termination MethodSolder
Product TypeConnector Socket
Contact MaterialPhosphor Bronze
Contact PlatingTin-Lead
GenderSKT
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts20
Number of Rows2


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Connector DIP Socket Socket 16 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $0.17


Connector DIP Socket Socket 28 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $0.29


Connector DIP Socket Socket 24 Position 2.54mm Solder Straight Through Hole Tube

Buy Now  $0.25

Copyright ©2002 - 2014 Jameco. All Rights Reserved.