Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

C

Connector Housing Receptacle 3 Position 2.54MM ST

View 87499-5: 87499 Connector Housing 3POS .100 Single

87499-5: 87499 Connector Housing 3POS .100 Single

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 526889
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 87499-5
  RoHS compliant
Catalog 141 , page 60
Pricing & Availability

$0.85

# of Unit Price
1+ $0.85
10+ $0.75
100+ $0.65
  • Availability: Ship  today  

 Add to cart

CONNECTOR HOUSING 3POS .100 SINGLE


CONN,HOUSING,3 POS,.100,SINGLE


Report a problem
Suggest a product
Specification Value
Family87499
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length7.75mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height3.56mm
GenderRCP
Number of Contacts3
Number of Rows1
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing, Socket, 8 Position, 2.54mm, Straight

Buy Now  $0.49


Connector Housing Socket 10 Position 2.54mm Straight Bag

Buy Now  $0.55


CONNECTOR,.1 INCH ,1 ROW,36 PIN HOUSING,.USE WITH 100766 CONTACTS

Buy Now  $0.65

Copyright ©2002 - 2014 Jameco. All Rights Reserved.