Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Wire to Board PL 4 Position 5.08MM Solder Straight Thru-Hole Loose Piece

View 1-480424-0: 4 Contact Female Combination Line Connector

1-480424-0: 4 Contact Female Combination Line Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 527101
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-480424-0
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 102 , page 73
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.32
100+ $0.29
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

4 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOCKET


CONN,SOCKET,4 POS,1-480424-0,
CMNL,SOCKET HOUSING,IN-LINE

Report a problem
Suggest a product
Specification Value
Family480424
Number of Rows1
Maximum Current Rating13A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingLoose Piece
Pitch5.08mm
Product Depth21.6mm
Specification Value
TypeWire to Board
Product Length26.39mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
GenderPL
Housing ColorNatural
Housing MaterialNylon
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.