Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece

View 87523-6: 87523 Contact Socket 20-24AWG Tin Crimp

87523-6: 87523 Contact Socket 20-24AWG Tin Crimp

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 527486
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 87523-6
  RoHS compliant
Catalog 151 , page 58
Pricing & Availability

$0.22

# of Unit Price
10+ $0.22
100+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

CONTACT , SOCKET , 20-24AWG , TIN , CRIMP


@CONTACT,LP,AMP,87523-6,
SOCKET,20-24AWG,TIN,CRIMP(10)

Report a problem
Suggest a product
Specification Value
Family87523
Maximum Contact Resistance20mOhm
Maximum Current Rating3A
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Product Depth2.41mm
TypeContact
Specification Value
Product Height2.03mm
Product Length12.09mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Tin Phosphor Bronze
Contact PlatingTin Over Nickel
GenderRCP
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.