Connector Contact Receptacle 1 Position Crimp Straight Cable Mount Loose Piece

$0.19 ea


  • Part no.: 527486
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 87523-6
  • RoHS Compliant
Pricing
# of units Price
10+ $0.19
100+ $0.15
NOTE:
  • Order in multiples of 10

Standard Pressure Receptacle Contact

Specifications

  • RoHS compliant
  • 20-24AWG
  • Socket

    Report a problem
    Suggest a product
  • Specification Value
    Family87523
    TypeContact
    Contact MaterialCopper Tin Phosphor Bronze
    Contact PlatingTin Over Nickel
    GenderRCP
    Body OrientationStraight
    Number of Contacts1
    Maximum Contact Resistance20mOhm
    Maximum Current Rating3A
    Maximum Voltage Rating250VAC
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    PackagingLoose Piece
    Product Depth2.41mm
    Product Height2.03mm
    Product Length12.09mm
    Termination MethodCrimp
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product