Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Unshrouded Header 40 Position 2.54MM Solder Straight Thru-Hole

View 4-102976-0: Header Breakaway 40 PIN 1 Row Vertical

4-102976-0: Header Breakaway 40 PIN 1 Row Vertical


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 527654
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 4-102976-0
Catalog 151 , page 55
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $3.09
100+ $2.75
  • Availability: Ship  today  

 Add to cart

HEADER,BREAKAWAY,4-102976-0, 40 PIN,1 ROW,VERTICAL,GOLD/TIN


HEADER,BREAKAWAY,4-102976-0,
40 PIN,1 ROW,VERTICAL,GOLD/TIN

Report a problem
Suggest a product
Specification Value
Family102976
Number of Rows1
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth2.34mm
TypeUnshrouded Header
Product Height10.37mm
Product Length101.19mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Unshrouded Header 40 Position 2.54mm Straight Thru-Hole

Buy Now  $0.75


Connector Unshrouded Header 36 Position 2.54mm Straight Thru-Hole

Buy Now  $0.49


Header Straight Male 1 Row 10 Pin

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.