Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 1 uf 50 Volt-30 Volt AC Plye 5% 7.2 X 6 X 11MM Radial 5MM Bulk

View 168105J50G-F: 168 Capacitor Metallized Film Polyester 50V 1 uf

168105J50G-F: 168 Capacitor Metallized Film Polyester 50V 1 uf

View Larger Image
Image is representative only
Cornell Dubilier
Jameco Part no. 528462
Manufacturer CORNELL DUBILIER
Manufacturer no. 168105J50G-F
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 274 , page 58
Pricing & Availability

$1.49

# of Unit Price
5+ $1.49
25+ $1.31
50+ $1.19
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Family168
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)5
Seated Plane Height11mm(Max)
Product Depth6mm(Max)
Product Height (mm)11
Specification Value
Product Length7.2mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Capacitance (uF)1
Voltage50VDC|30VAC
Size7.2mm X 6mm X 11mm
Tolerance5%
DielectricPLYE


Report a problem
Suggest a product

RELATED PRODUCTS

.033 uF 400 Volt Mylar Capacitor

Buy Now  $0.099


Capacitor 0.01 uF 100 Volt-63 Volt AC PLYE 5% 7.2x2.5x6.5mm Radial 5mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.