Capacitor 1 uF 50 Volt-30 Volt AC PLYE 5% 7.2 X 6 X 11mm Radial 5mm Bulk

$1.49 ea


  • Part no.: 528462
  • Manufacturer: Cornell Dubilier Electronics
  • Manufacturer no.: 168105J50G-F
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.49
25+ $1.32
50+ $1.19
NOTE:
  • Order in multiples of 5
Capacitor Film 1uF 50 Volt PET 5% (7.2 X 6 X 11mm) Radial 5mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage50VDC|30VAC
Tolerance5%
Family168
ConstructionRadial
Size7.2mm X 6mm X 11mm
DielectricPLYE
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)5
Seated Plane Height11mm(Max)
Product Depth6mm(Max)
Product Height (mm)11
Product Length7.2mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product