Reed Relays SPST-NO 0.5A 5VDC 500Ohm Thru-Hole

$3.29 ea


  • Part no.: 138431
  • Manufacturer: ECE/EXCEL CELL ELECTRONICS
  • Manufacturer no.: EDR2D1A0500Z
  • RoHS Compliant
Pricing
# of units Price
1+ $3.29
10+ $2.99
100+ $2.65
250+ $2.45
DIP Relay

Specifications:
  • Contact form: SPST-NO
  • Coil voltage: 5VDC
  • Coil resistance: 500Ω
  • Contact voltage: 100VDC
  • Contact current: 0.5A
  • Size: 0.77"L x 0.30"W x 0.22"H
  • 8-pin package
  • Fits Jameco socket 37162

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    DC Coil Voltage5
    Coil Resistance500
    Output Current-Max (mA)500
    Pin Count8
    Product Length0.77
    Product Depth0.3
    Product Height0.22
    FamilyEDR
    TypeDry
    Relay ConstructionNon-Latching
    Coil Current10mA
    Contact ArrangementSPST-NO
    Maximum Pick-Up Voltage3.75VDC
    Minimum Dropout Voltage0.8VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Package TypeDIP
    Product TypeReed Relays
    Operate Time1ms
    Coil Suppression DiodeYes
    Insulation Resistance100GOhm
    Isolation Across Coil and Contacts1.4KVDC(Min)
    Isolation Across Contacts250VDC(Min)
    Led IndicatorNo
    Maximum Carry Current1A
    Maximum Contact Resistance150mOhm
    Maximum DC Switching Voltage100V
    Maximum Switching Current0.5A
    Maximum Switching Power10VA
    Push to Test ButtonNo
    Release Time0.5ms
    SealUnsealed
    Terminal TypePC Pin


    Report a problem
    Suggest a product