Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Solid State Relay DC/AC 3-32VDC

View ESR5102401000Z: DC-to-AC Solid State Relay

ESR5102401000Z: DC-to-AC Solid State Relay


Image is representative only
Excel Cell Electronics Corp.
Jameco Part no. 162342
Manufacturer ECE/EXCEL CELL ELECTRONICS
Manufacturer no. ESR5102401000Z
  RoHS compliant
Catalog 161 , page 71
Pricing & Availability

$19.35

# of Unit Price
1+ $19.35
10+ $17.35
50+ $15.95
250+ $14.49
  • Availability:Ship 02/12/16 

 Add to cart

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 3-32VDC
  • Contact form: SPST
  • Contact voltage: 240VAC
  • Contact current: 10A
  • Size: 1.7"L x 1.1"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Built-in heat sink
  • Agency approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyESR5102401000Z
    I/O Isolation Voltage5300V(RMS)
    Maximum Input Voltage32V
    Maximum Input Current15mA
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    MountingScrew
    Output TypeAC
    Specification Value
    Product TypeSolid State Relay
    Contact FormSPST
    Maximum Output Voltage240
    Maximum Output Current10
    Pin_Count4
    Product Length0.9
    Product Width0.16
    Product Height0.63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Relay Solid State 32 Volt DC Input 40 Amp 280 Volt AC Output 4-Pin

    Buy Now  $20.95


    Relay Solid State 32 Volt DC Input 4 Amp 60 Volt DC Output 4-Pin

    Buy Now  $9.95


    Relay Solid State 32 Volt DC Input 10 Amp 120 Volt DC Output 4-Pin

    Buy Now  $25.49

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.