Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

C

MCU 8 Bit MCS51 Cisc 4KB ROM 5 Volt 40 Pin Pdip

View P80C31BH-1: Microcontroller Micro Controller Unit

P80C31BH-1: Microcontroller Micro Controller Unit


Image is representative only
Intel Corporation
Jameco Part no. 876096
Manufacturer INTEL CORPORATION
Manufacturer no. P80C31BH-1
Catalog 142 , page 6
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $3.25
  • Availability:Ship  1 Days ARO 

 Add to cart

I.C.,MICRO CONTROLLER UNIT P80C31BH-1


IC,P80C31BH-1,DIP-40,
MCU 8-BIT 32 I/O 16MHZ CMOS

Report a problem
Suggest a product
Specification Value
Family80C31BH
Number of Timers2
Program Memory Size4KB
Program Memory TypeROM
RAM Size128Byte
Family NameMCS51
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelAutomotive
MountingThrough Hole
Specification Value
Pin_Count40
Supplier_PackagePDIP
Product Width13.84mm(Max)
Product Height4.19mm(Max)
Product Length52.58mm(Max)
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Maximum Clock Rate16MHz
Maximum Expanded Memory Size64KB
Maximum Speed16MHz
Number of Programmable I/Os32


Report a problem
Suggest a product

RELATED PRODUCTS

UART 1 Channel 5 Volt 28-Pin PDIP

Buy Now  $3.95


8 MHz Clock Generator Driver DIP-18 Microprocessor

Buy Now  $4.95


CPU PERIPHERAL 2MHZ DIP-40

Buy Now  $4.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.