Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

C

SPDT Pushbutton Switch, 1A 120VAC

View 8121SHCGE: SPDT Pushbutton Switch Panel Mount (Push Button)

8121SHCGE: SPDT Pushbutton Switch Panel Mount (Push Button)

View Larger Image
Image is representative only
ITT C&K Switches
Jameco Part no. 575891
Manufacturer ITT C&K SWITCHES
Manufacturer no. 8121SHCGE
  RoHS compliant
web exclusive
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
100+ $3.29
  • Availability:Ship  1 Days ARO 

 Add to cart

SPDT Pushbutton Switch

  • Panel mount
  • Solder terminals
  • 1A@120VAC
  • Panel mounting hardware included
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
    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 250 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.