SPDT Pushbutton Switch 0.4V 20VAC/VDC

575939

Clearance

View larger image

$0.99 ea


  • Part no.: 575939
  • Manufacturer: ITT C&K SWITCHES
  • Manufacturer no.: 8125SD9ABE
  • RoHS Compliant
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.59

SPDT Pushbutton Switch 0.4V 20VAC


Features:

  • Contact Form: On-Momentary
  • Rating: 0.4VA max. @ 20VAC or VDC
  • Electrical life: 60,000 make-and-break cycles at full load
  • Operating temperature: -30°C to +75°C
  • UL94V-0 Plunger
  • 0.280" high, keyway
  • Right angle PC thru-hole termination
  • Contact material: Gold
  • Epoxy sealed
  • Size: 0.500"L x 0.270"W x 0.410"H
  • 0.218" actuator height
  • 3-pin connection

    Typical Applications:

  • Instrumentation
  • Computer peripherals
  • Telecommunications equipment

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Contact FormSPDT
    Switch FunctionON-(ON)
    Voltage Rating (DC)20
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Termination StyleRight Angle PC/Through Hole
    Number of Pins3
    Length (inch)0.5
    Width (inch)0.27
    Height (inch)0.41


    Report a problem
    Suggest a product