Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Pushbutton SPDT Solder LUG 1A

View 8121SHZGE: Switch Pushbutton SPDT Solderlug 1A (Push Button)

8121SHZGE: Switch Pushbutton SPDT Solderlug 1A (Push Button)


Image is representative only
ITT C&K Switches
Jameco Part no. 576000
Manufacturer ITT C&K SWITCHES
Manufacturer no. 8121SHZGE
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 185
Pricing & Availability

$3.75

# of Unit Price
1+ $3.75
10+ $3.35
100+ $2.99
  • Availability:Ship 02/15/16 

 Add to cart

SWITCH PUSHBUTTON SPDT SOLDERLUG 1A
  • Category: Switches
  • Family: Pushbutton (Push Button)
  • Switch Function: SPDT On-Mom 1 Amp
  • Actuator: Plunger
  • Bushing: .250" H, flat
  • Termination: Solder lug
  • Contact Rating: 1 A @ 120 V AC or 28 V DC or 0.4 VA max. @ 20 V AC or DC max.
  • Contact Resistance: Below 50 mΩ typ. initial @ 2-4 V DC, 100 mA, for both silver and gold plated contacts.
  • Dielectric Strength: 1,000 Vrms min. @ sea level.
  • Operating Temperature: -30°C to 75°C.
  • Solderability: Per MIL-STD-202F method 208D, or EIA RS-186E method 9 (1 hour steam aging).
  • Case: Glass filled nylon 6/6 or diallyl phthalate (DAP), flame retardant (UL 94V-0).
  • Plunger: Glass filled nylon or glass filled polyester (PBT) (UL 94V-0).
  • Cap & Frame: Nylon, black, standard.
  • Bushing: Brass or zinc, nickel plated.
  • Housing: Stainless steel.
  • Switch Support: Brass or steel, tin plated.
  • N.O. & N.C. Coin silver, with gold plate over nickel plate.
  • Common Contact & All Terminals: Copper alloy, with gold plate over nickel plate.
  • Terminal Seal: Epoxy.
  • Hardware: Nut & Locking Ring - Brass, nickel plated; Lockwasher - Steel, nickel plated.
  • Insulation resistance: 1,000MΩ min.

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StyleSolderable Lug
    Contact FormSPDT
    Switch FunctionOFF-(ON)
    Specification Value
    Maximum Current Rating (A)1
    Voltage Rating (DC)28
    Voltage Rating (AC)20


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $4.05


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $4.05

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.