Switch Rotary D Pole 6 Throw 6 Shaft Solder Lug 2.5 Amp 125 Volt AC 125 Volt

$4.95 ea


  • Part no.: 576421
  • Manufacturer: ITT Industries Cannon
  • Manufacturer no.: A20615RNZQ
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
Rotary Switch

A-Series, 30° Index, 2 Poles, 6 Positions

Features:
  • 15,000 make and break cycles
  • Contact rating: 2.5A @ 125VAC; 350mA @ 125VDC
  • Contact resistance: 20mΩ typical @ 2-4VDC
  • Dielectric strength: 1000Vrms
  • 1.5"H flatted actuator
  • 3/8-32 threaded mounting style
  • Contacts and terminals material: Silver-plated brass
  • Housing/Actuator material: Glass-filled 6/6 nylon (UL94V-0)
  • Solder lug terminals
  • Stop style adjustable

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions6
    Number of Poles2
    FamilyA
    Maximum Current Rating[email protected]
    Maximum Contact Resistance20 m
    Minimum Insulation Resistance1000 m
    Product Length1
    Actuator Diameter0.3
    Actuator StyleShaft
    Maximum AC Voltage Rating125V
    Maximum DC Voltage Rating125V
    Contact PlatingSilver
    Actuator Length38.1mm
    Actuator MaterialGlass/Nylon 6/6
    Body OrientationStraight
    Contact MaterialCoin Silver
    Dielectric Strength1000Vrms
    Electrical Life300000Cycle
    Angle of Throw30°
    Contact StyleNon-Shorting
    Housing MaterialGlass/Nylon 6/6
    Pole Throw ConfigurationDP6T
    Terminal TypeSolder Lug
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    MountingPanel
    Thread Length6.99mm
    Product Depth26.19mm
    Product Height66.94mm
    Product TypeRotary Switch


    Report a problem
    Suggest a product