Switch Rotary DP6T 6 Shaft Solder Lug 2.5A 125VAC 125 Volt
A20615RNZQ: Switch Rotary DP6T 6 Shaft Solder Lug 2.5A 125VAC 125 Volt
View Larger ImageImage is representative only
| Jameco Part no. 576421 | |
|---|---|
| Manufacturer | ITT C&K SWITCHES |
| Manufacturer no. | A20615RNZQ |
| Catalog 132 , page 71 |
- Data Sheet (current) [247 KB ]
Rotary Switch
A-Series, 30° Index, 2 Poles, 6 Positions
Features:
15,000 make and break cycles Contact rating: 2.5A @ 125VAC; 350mA @ 125VDC Contact resistance: 20mΩ typical @ 2-4VDC Dielectric strength: 1000Vrms 1.5"H flatted actuator 3/8-32 threaded mounting style Contacts and terminals material: Silver-plated brass Housing/Actuator material: Glass-filled 6/6 nylon (UL94V-0) Solder lug terminals
Report a problem
Suggest a product
A-Series, 30° Index, 2 Poles, 6 Positions
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | A |
| Maximum DC Voltage Rating | 125V |
| Contact Plating | Silver |
| Actuator Length | 38.1mm |
| Actuator Material | Glass/Nylon 6/6 |
| Body Orientation | Straight |
| Contact Material | Coin Silver |
| Dielectric Strength | 1000Vrms |
| Electrical Life | 300000Cycle |
| Maximum Current Rating | 2.5A@125VAC |
| Angle of Throw | 30° |
| Contact Style | Non-Shorting |
| Housing Material | Glass/Nylon 6/6 |
| Pole Throw Configuration | DP6T |
| Maximum Contact Resistance | 20 m |
| Specification | Value |
|---|---|
| Terminal Type | Solder Lug |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Thread Length | 6.99mm |
| Product Depth | 26.19mm |
| Minimum Insulation Resistance | 1000 m |
| Product Height | 66.94mm |
| Product Type | Switch Rotary |
| Product Length | 1 |
| Actuator Diameter | 0.3 |
| Actuator Style | Shaft |
| Number of Positions | 6 |
| Maximum AC Voltage Rating | 125V |
Report a problem
Suggest a product