AC to DC Power Supply Enclosed LED Single Output 12 Volts 5 Amps 60 Watts

$16.95 ea


  • Part no.: 2103169
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-60-12
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply


12 Volts @ 5 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
FamilyLPV-60
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product