Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor 1000 uf 6.3 Volt 20% 8X15MM Radial 3.5MM 840MA 6000 Hours

View UHE0J102MPD-VP: Capacitor Radial 1000uf 6.3V 20% 105C 8X14X3.5MM

UHE0J102MPD-VP: Capacitor Radial 1000uf 6.3V 20% 105C 8X14X3.5MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 606432
Manufacturer   JAMECO VALUEPRO
Manufacturer no. UHE0J102MPD-VP
  RoHS compliant
Catalog 151 , page 33
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12
  • Availability: Ship  today  

 Add to cart

CAPACITOR, RADIAL, 1000uF,6.3V, 20%,105C,8x14x3.5mm


CAP,RADIAL,1000uF,6.3V,
! 20%,105C,8x14x3.5mm

Report a problem
Suggest a product
Specification Value
FamilyHE
Lifetime6000hr
Ripple Current840mA
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough hole
Lead Diameter0.6mm
Lead Pitch For Radial3.5mm
Product Height15mm
TypeElectrolytic
Specification Value
Product Diameter8mm
Product TypeCapacitor Aluminum
Capacitance (uF)1000
ConstructionRadial
Voltage6.3VDC
Size8mm X 15mm
Tolerance20%
Leakage Current3uA


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Radial 1000 uF 25v 20% 105c 10x17x5mm

Buy Now  $0.49


Capacitor Radial 1000 uF 16v 20% 105c 10x20x5mm

Buy Now  $0.49


Capacitor Radial 470 uF 25 Volt 20% 105c 10x16x5mm

Buy Now  $0.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.