Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Interface

Connector RJ -11 D-Sub Adapter Rcp/F 4/9 Position Straight 1 Port Bulk

View 45-5111-BU: Connector Interface DE9 FEMALE-to-RJ11 Adapter

45-5111-BU: Connector Interface DE9 FEMALE-to-RJ11 Adapter


Image is representative only
GC Electronics
Jameco Part no. 614985
Manufacturer GC ELECTRONICS
Manufacturer no. 45-5111-BU
Catalog 142 , page 48
Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.49
  • Availability:Ship  1 Days ARO 

 Add to cart

DE9 FEMALE-to-RJ11 ADAPTER

Now you can simplify networking applications when changing your RS-232 port (DE9) to an RJ11 modular jack. This comes with all necessary hardware and wiring.


Features:
  • D-sub DE9 port on one end (also known as DB9)
  • 4P4C (4 positions, 4 contacts) RJ11 modular jack on the other end
  • Color: Gray


Report a problem
Suggest a product
Specification Value
Family45-5111-BU
PackagingBulk
TypeRJ-11-D-Sub Adapter
Product TypeConnector Interface
GenderRCP/F
Specification Value
Body OrientationStraight
Number of Contacts4/9
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

ADAPTER,MODULAR,DE9 FEMALE TO,RJ45,(8P8C)

Buy Now  $2.75


ADAPTER,MODULAR,DE9 MALE TO,RJ45,(8P8C)

Buy Now  $2.25


Connector RJ-45-D-Sub Adapter RCP/F 8/9 Position Straight 1 Port Bulk

Buy Now  $2.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.