ADHESIVE SEALANT ELECTRONIC GRADE SILICONE

615769

$5.95 ea


  • Part no.: 615769
  • Manufacturer: GC ELECTRONICS
  • Manufacturer no.: 19-155
  • RoHS Compliant
Pricing
# of units Price
1+ $5.95
5+ $5.39
50+ $4.79
Electronic Grade Silicone Sealant/Adhesive (3 oz. clear color)

One part non-corrosive, neutral cure electronic grade silicone sealant. It will remain flexible from -70° F to +400° F (-57° C to +204° C). It's an excellent adhesive for many electrical and electronic applications where corrosion to metals is a problem. It has good dielectric properties, high surface resistivity and resists electrical tracking. Meets the requirements of Mil-A-46146A-Type 1 and meets the requirements of FDA status, FDA regulation #177.2600.


24 Hour Emergency Contact Information:
   Chemtrec (U.S.): (800)424-9300
   Canutec (Can): (613)996-6666

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product