Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board 4 x 6 Inch

616251

$7.95 ea


  • Part no.: 616251
  • Manufacturer: GC ELECTRONICS
  • Manufacturer no.: 21-334
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board (4" x 6")

1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on one side only. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 1 MHz = 5.4.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product