Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Printed Circuit Boards

Positive Pre-Sensitized Circuit Boards Copper on One Side Only

View 21-336: Positive Pre-Sensitized Copper Clad Circuit Board (6 Inch X 6 Inch )

21-336: Positive Pre-Sensitized Copper Clad Circuit Board (6 Inch X 6 Inch )


Image is representative only
GC Electronics
Jameco Part no. 616260
Manufacturer GC ELECTRONICS
Manufacturer no. 21-336
Catalog 142 , page 145
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $7.29
50+ $6.49
  • Availability: Ship  today  

 Add to cart

Positive Pre-Sensitized Copper Clad Circuit Board (6" x 6")

1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on one side only. The peel-off coating protects the board while handling or cutting prior to exposure. Can be exposed with common fluorescent lamps. GC makes it easy for anyone to make a professional looking board. Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water. Dielectric constant at 1 MHz = 5.4

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Dry Ferric Chloride Concentrate Etchant 1/4 Pound

Buy Now  $7.95


PCB,BLANK,SINGLE SIDED,PHENOLIC,HBT,1.6mm,300x300mm(11.8X11.8 INCH)

Buy Now  $11.95


4 oz. Positive Acting Developer for Pre-Sensitized Circuit Boards

Buy Now  $24.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.