Switch Reed (N.O.-N.C.) 0.0375 Amp 120 Volt AC 80 Volt

$7.19 ea


  • Part no.: 617545
  • Manufacturer: GC ELECTRONICS
  • Manufacturer no.: 35-756-BU
Pricing
# of units Price
1+ $7.19
10+ $6.49
100+ $5.85
250+ $5.25
Magnetic Proximity Reed Switch

Features:
  • Contact form: SPDT NO/NC
  • Contact rating: 0.5A @ 20VDC/VAC; 0.08A @ 120VAC
  • Uses magnet as actuator (included)
  • Screw terminals
  • 1/4" gap, surface mountable

    NO: Normally Open
    NC: Normally Closed

    Report a problem
    Suggest a product
  • Specification Value
    Switch ConfigurationN.O./N.C.
    Maximum Current Rating[email protected]
    Terminal TypeScrew
    MountingFlange Mount
    PackagingBulk
    Maximum AC Voltage Rating120V
    Product Length64.1mm
    Maximum DC Voltage Rating80V
    Product TypeSwitch Reed


    Report a problem
    Suggest a product