Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Parallel >> 16x2

Display, LCD, Paralell, 16X2, no Backlight

View HDM716216H-5-3005: Parallel LCD Display 16 X 2 Characters

HDM716216H-5-3005: Parallel LCD Display 16 X 2 Characters

View Larger Image
Image is representative only
Hantronix
Jameco Part no. 618003
Manufacturer HANTRONIX
Manufacturer no. HDM716216H-5-3005
Catalog 151 , page 29
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
25+ $7.95
100+ $6.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Parallel LCD Display

  • 16 x 2 characters
  • 5 x 7 character font
  • Input data: 8-bit
  • Input Voltage: 5.0V@1.25mA
  • Backlight: No
  • Module size: 3.2"W x 1.4"H x 0.3"D
  • Display size: 2.5"W x 0.5"H

    Report a problem
    Suggest a product
  • Specification Value
    Characters x Lines16 x 2
    TypeParallel
    Backlight (Y/N)N
    Display Size (WxH) Inches2.5 x 0.5
    Input Current mA1.25
    Specification Value
    Input Data8-Bit
    Input Voltage-Max (V)5
    Module Size (WxHxD) Inches3.2 x 1.4 x 0.3


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DISPLAY,LCD,16x2,PARALLEL,5V,WHITE BACKLIT,STN-BACKLITUE,TRANSMISSIVE

    Buy Now  $10.95


    DISPLAY,LCD,16x2,PARALLEL,5V,YELLOW GREEN BACKLIGHT,STN-Y/G,TRANSFLECTIVE

    Buy Now  $10.95


    20 x 4 Blue Black And White Parallel LCD Display With No Backlight

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.