Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

Switch Slide (One-on) Double Pole Double Throw Extended Top Slide 6 Amp 250 Volt AC PC Board Lug Panel Mount through Hole Bulk

View 35-222-BU: DPDT Slide Switch

35-222-BU: DPDT Slide Switch

View Larger Image
Image is representative only
GC Electronics
Jameco Part no. 621472
Manufacturer GC ELECTRONICS
Manufacturer no. 35-222-BU
Catalog 152 , page 64
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
  • Availability: Ship  today  

 Add to cart

SLIDE SWITCH

  • Double-Pole, Double Throw (DPDT)
  • 250VAC, 6A
  • PC Board Lug Panel Mount
  • Through Hole Bulk


Report a problem
Suggest a product
Specification Value
Pole Throw ConfigurationDPDT
Maximum Current Rating6A@125VAC
Product Length0.88
Product Height0.53
Product Depth0.35
Housing MaterialPlastic
Maximum AC Voltage Rating125
Family35-222-BU
Actuator StyleExtended Top Slide
Specification Value
Actuator ColorBlack
Actuator MaterialPlastic
Body OrientationStraight
Switch ConfigurationON ON
Terminal TypePC Board Lug
MountingPanel Mount/Through Hole
PackagingBulk
Product TypeSwitch Slide


Report a problem
Suggest a product

RELATED PRODUCTS

Switch Slide (One-On) Single Pole Double Throw Top Slide 0.5 Amp 30 Volt AC 125 Volt Solder Lug Panel Mount Bulk

Buy Now  $2.49


SP Slide Switch On-None-On

Buy Now  $2.95


C46206LFRX

Buy Now  $2.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.