Header .1" Straight Male 2 Row 80Pin .025" Post .23" Tin Tail

$0.85 ea


  • Part no.: 2120284
  • Manufacturer: ADAM TECH
  • Manufacturer no.: PH2-80-TA
  • RoHS Compliant
Pricing
# of units Price
1+ $0.85
10+ $0.69
100+ $0.55
0.100" MALE HEADER


Features:
  • Straight Double Row
  • 80 positions
  • Tin plating
  • Size: 0.23" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
FamilyMale headers
Number of Contacts80
Number of Rows2
Contact PlatingTin
Body OrientationStraight
Terminal Pitch (mm)2.54
Product Height0.23


Report a problem
Suggest a product