10 Conductor Gray Flat Ribbon Cable - 10 Feet

$3.95 ea


  • Part no.: 643794
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 171-10-10
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
5+ $3.55
25+ $3.19

10 Conductor Gray Flat Ribbon Cable - 10 Feet

Features

  • Center spacing: 0.05"
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 10 conductors
  • 10 feet



    Report a problem
    Suggest a product
  • Specification Value
    Family171
    Number of Conductors10
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature105°C
    Cable Length10 ft
    Cable Pitch1.27mm
    Product TypeCables
    TypeFlat Ribbon Cable
    Product Depth12.63mm
    Product Height0.9mm
    ColorGray
    Size28AWG
    Maximum Voltage Rating300V
    Conductor MaterialTinned Copper


    Report a problem
    Suggest a product