Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Computer Cables >> Keyboard & Mouse

PS-2 Mouse and Keyboard to USB Adapter Cable

View AP1200: PS-2 Mouse and Keyboard to USB Adapter Cable

AP1200: PS-2 Mouse and Keyboard to USB Adapter Cable

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 645351
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AP1200
Catalog 142 , page 150
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
  • Availability:Ship  1 Days ARO 

 Add to cart

USB to PS/2 Adapter

The PS/2 to USB Adapter allows you to use your PS/2 compatible mouse and keyboard as USB compatible device. Now you can enjoy using your keyboard and mouse connected to the PS/2 to USB Adapter as an USB compatible device.

Features

  • Compliant with BOTH the Standard Specification of USB 1.0 and USB 1.1
  • Supports two(2) PS/2 devices (keyboard and mouse) and converts to the USB Interface
  • Convert the PC PS/2 port of KVM switch to USB port
  • Supports standard PS/2 mouse, Microsoft IntelliMouse
  • Easy to install, no software driver needed
  • No power adapter is needed.
  • Support UHCI and OHCI USB Interface
  • Cable color: Beige
  • Cable length: 1.4 ft.

    Function

    System Requirements

  • PC with available USB port
  • 64 MB RAM or more
  • Systems with OS: MS Windows 98SE/ ME / 2000 / XP / Mac 8.6 or above

    Specifications

    Function

    Specification

    Connector

    USB

    Type A Plug

    Connector

    PS/2

    One Keyboard (mini din 6 pin female, purple color)
    One Mouse (mini din 6 pin female, green Color)

    Platforms

    Windows 98SE/ME/2000/XP/Mac 8.6 or above

    Transfer Rate

    1.5Mbps

    USB Specs.

    USB1.0 and USB1.1 Compatible

    Power Mode

    Bus Power(Via the USB cable)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Red 0.2" Jumper Wire Kit - 200 Pieces

    Buy Now  $21.95


    Cable Accessories Tape Butyl Rubber Black Roll

    Buy Now  $24.59


    Cable Accessories Jumper Wire Tin Copper

    Buy Now  $21.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.