AC Fan Ball 115 Volt 0.21A/0.18A 20 with 18W 50HZ/60HZ 2750RPM/3050RPM 87CFM/107CFM 45DB/50DB Flange Mount
SP101A/1123HBT-ROHS: AC Fan Ball 115 Volt 0.21A/0.18A 20 18W 50HZ/60HZ 2750RPM/3050RPM 87CFM/107CFM 45DB/50DB Flange Mount
Image is representative only
| Jameco Part no. 275793 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | SP101A/1123HBT-ROHS |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [613 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Bearing Type: Ball
- Rated Voltage: 115VAC
- Current: 180mA
- Air Flow: 107 CFM
- Noise: 50 dBA
- Size: 120 x 120 x 38mm
- Connection: Terminals
- Agency Approvals: UL/CUL/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 |
| Fan Rotation | Clockwise |
| Maximum Pressure | 0.26inH2O|0.32inH2O |
| Nominal Speed | 2750RPM|3050RPM |
| Operating Frequency | 50Hz|60Hz |
| Termination | Terminals |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 120 120 x 38 |
| Product Type | Blowers and Fans |
| Specification | Value |
|---|---|
| Maximum Airflow | 107 |
| Bearings | Ball |
| Line Current | 0.18 |
| Power Rating | 18 |
| Noise Level | 50 |
| Family | SP |
| Category | AC Fan |
Report a problem
Suggest a product