Power Supply Table Top Medical 15 Watt 12VDC@1.3A 2.5X5.5mm UL/CSA/TUV/CE

$34.95 ea


  • Part no.: 230683
  • Manufacturer: GLOBTEK,INC.
  • Manufacturer no.: TR9CE1250LCP-Y-MED(R)
  • RoHS Compliant
Pricing
# of units Price
1+ $34.95
10+ $29.95
50+ $24.95

15.6W AC-to-DC Regulated Medical Switching Table-Top Power Supply


12 Volts @ 1.3 Amps

Features:
  • Input Voltage: 90-264VAC @ 47-63Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ± 5%
  • Load regulation: ± 5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • AC cord not included (Recommend P/N 38050)
  • Size: 2.9"L x 2.0"W x 1.6"H
  • Certifications: UL/CSA/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Product TypeAC to DC Power Supply
    MFR Product FamilyTR9
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Length (inch)2.9
    Width (inch)2
    Height (inch)1.6
    Agency ApprovalsUL/CSA/TUV/CE
    Primary Output Voltage (VDC)12
    Power Supply ColorBlack
    Maximum Current Rating (A)1.5
    Output Current (A)1.3
    Maximum Output Power (W)15.6
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product