Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 13.5 Volt 11.2 Amp 151.2 Watt

View S-150-13.5: 151.2W AC/DC Enclosed Switching Power Supply

S-150-13.5: 151.2W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 202025
Manufacturer MEAN WELL
Manufacturer no. S-150-13.5
  RoHS compliant
Catalog 152 , page 102
Pricing & Availability

$34.95

# of Unit Price
1+ $34.95
10+ $31.95
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

151.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY

13.5Volts @ 11.2Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 4.3 x 2.0
  • Ripple and Noise (mV p-p): 180
  • Load Regulation: 0.3%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilyS-150
Maximum Input Current (A)0.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Specification Value
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)13.5
Output Current (A)11.2
Maximum Output Power (W)151.2
Input Voltage (VAC)85 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.