AC to DC Power Supply Single Output 13.5 Volt 11.2 Amp 151.2 Watt

$29.95 ea


  • Part no.: 202025
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-150-13.5
  • RoHS Compliant
Pricing
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote

151.2W AC/DC ENCLOSED SWITCHING POWER SUPPLY

13.5Volts @ 11.2Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 4.3 x 2.0
  • Ripple and Noise (mV p-p): 180
  • Load Regulation: 0.3%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilyS-150
Primary Output Voltage (VDC)13.5
Output Current (A)11.2
Maximum Output Power (W)151.2
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)7
Width (inch)4.3
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product