Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 13.5 Volt 36 Amp 486 Watt

View SP-500-13.5: SP-500 486W AC/DC Enclosed Switching Power Supply

SP-500-13.5: SP-500 486W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 212389
Manufacturer MEAN WELL
Manufacturer no. SP-500-13.5
  RoHS compliant
Catalog 151 , page 107
Pricing & Availability

$149.95

# of Unit Price
1+ $149.95
10+ $134.95
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

486W AC/DC ENCLOSED SWITCHING POWER SUPPLY

13.5Volts @ 36Amps

Specifications:
  • Size (L x W x H) (inches): 6.7 x 4.7 x 3.7
  • Ripple and Noise (mV p-p): 240
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in remote sense function and remote on/off control
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilySP-500
Maximum Input Current (A)7
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Length (inch)6.7
Width (inch)4.7
Specification Value
Height (inch)3.7
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)13.5
Output Current (A)36
Maximum Output Power (W)486
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

Buy Now  $49.95


AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

Buy Now  $66.95


AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

Buy Now  $84.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.