AC to DC Power Supply Single Output 48 Volt 6.7 Amp 321.6 Watt

$63.95 ea


  • Part no.: 244770
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-320-48
  • RoHS Compliant
Pricing
# of units Price
1+ $63.95
10+ $57.95

Request a Large Quantity Quote

321.6W AC/DC ENCLOSED SWITCHING POWER SUPPLY

48Volts @ 6.7Amps

Specifications:
  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 240
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
FamilySP-320
Primary Output Voltage (VDC)48
Output Current (A)6.7
Maximum Output Power (W)321.6
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product