AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

$34.95 ea


  • Part no.: 123423
  • Manufacturer: MEAN WELL
  • Manufacturer no.: S-150-12
  • RoHS Compliant
Pricing
# of units Price
1+ $34.95
10+ $31.95

Request a Large Quantity Quote

150W Single Output Switching Power Supply

12 Volts @ 12.5 Amps

Features:
  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 25KHz
  • 2 years warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyS-150
    Maximum Input Current (A)3.2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)82
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7
    Width (inch)4.3
    Height (inch)2
    Agency ApprovalsUL/CUL/TUV/CE/CB
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed
    Primary Output Voltage (VDC)12
    Output Current (A)12.5
    Maximum Output Power (W)150
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product