LED 7-Segment Hi Efficiency Red 635Nm 1-Digital 3.3mcd Cc Right Hand Decimal Point Rhdp 3.0V

334896

$0.79 ea


  • Part no.: 334896
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: UC5641R-11-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Single Digit 7-Segment LED Display


Features:
  • Character Height: 0.56"
  • Illuminated color: Hi-Efficiency Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 10
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 3.3 mcd @ 10mA
  • Wavelength: 635nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    Buss PolarityCC
    Decimal PointRHDP
    No. of Digits1
    Typical mcd@(mA)3.3@10
    Typical Vf(V)@If(mA)2.1@20
    Wavelength (nm)635
    Pins / Leads10
    ConfigurationCommon Cathode
    Illuminated ColorHi-eff Red
    Character Height (inch)0.56


    Report a problem
    Suggest a product