AC to DC DIN-Rail Power Supply 24 Volt 20 Amp 480 Watt

$112.95 ea


  • Part no.: 295938
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-480S-24
  • RoHS Compliant
Pricing
# of units Price
1+ $112.95
10+ $102.95

Request a Large Quantity Quote

480W DIN-RAIL SWITCHING POWER SUPPLY

24 Volts @ 20 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 90-132VAC / 180-264VAC @ 47-63Hz, switch-selectable or 254-370VDC
  • Input Current @ Full load: 11.0A(115V) / 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
FamilyDRP-480S
Primary Output Voltage (VDC)24
Output Current (A)20
Maximum Output Power (W)480
Input Voltage (VAC)90 to 132 | 180 to 264


Report a problem
Suggest a product