Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

AC to DC Power Supply Single Output 24 Volt 20 Amp 480 Watt

View SP-480-24: 480W AC/DC Enclosed Switching Power Supply

SP-480-24: 480W AC/DC Enclosed Switching Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 301322
Manufacturer MEAN WELL
Manufacturer no. SP-480-24
  RoHS compliant
Catalog 152 , page 103
Pricing & Availability

$139.95

# of Unit Price
1+ $139.95
10+ $124.95
Request a Large Quantity Quote
  • Availability:Ship  1 Days ARO 

 Add to cart

480W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24 Volts @ 20 Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 1.7
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
FamilySP-480
Maximum Input Current (A)6.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Specification Value
Height (inch)1.7
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)24
Output Current (A)20
Maximum Output Power (W)480
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.